Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEZPE1D256MTACopy
Manufacturer Standard Lead Time10 weeks
Order Code3296041
Product RangeEZPE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY187.140 (CNY211.4682) |
| 3+ | CNY172.500 (CNY194.925) |
| 5+ | CNY157.860 (CNY178.3818) |
| 10+ | CNY143.210 (CNY161.8273) |
| 20+ | CNY135.640 (CNY153.2732) |
| 50+ | CNY128.060 (CNY144.7078) |
Price for:Each
Minimum: 1
Multiple: 1
CNY187.14 (CNY211.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZPE1D256MTACopy
Manufacturer Standard Lead Time10 weeks
Order Code3296041
Product RangeEZPE Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance25µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)1.3kV
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing52.5mm
dv/dt Rating50V/µs
Peak Current1.25kA
RMS Current (Irms)17A
ESR0.017ohm
Product Diameter-
Product Length57.5mm
Product Width35mm
Product Height56mm
Ripple Current-
Output (kvar)-
Product RangeEZPE Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
25µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
52.5mm
Peak Current
1.25kA
ESR
0.017ohm
Product Length
57.5mm
Product Height
56mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
1.3kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
50V/µs
RMS Current (Irms)
17A
Product Diameter
-
Product Width
35mm
Ripple Current
-
Product Range
EZPE Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1284
