0
0 ItemsCNY0.00

Power Film Capacitors :

3,696 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3597466

RoHS

Each
1+ CNY183.780(CNY207.6714)
18+ CNY142.370(CNY160.8781)
54+ CNY139.530(CNY157.6689)
108+ CNY136.680(CNY154.4484)
252+ CNY133.830(CNY151.2279)
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
17V/µs
1.105kA
37A
2600µohm
-
57.5mm
45mm
65mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3584345

RoHS

Each
10+ CNY7.780(CNY8.7914)
50+ CNY6.780(CNY7.6614)
200+ CNY5.770(CNY6.5201)
600+ CNY4.830(CNY5.4579)
1000+ CNY4.520(CNY5.1076)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
800V/µs
264A
8.13A
9600µohm
-
26.5mm
13mm
22mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
1791624

RoHS

Each
1+ CNY54.520(CNY61.6076)
5+ CNY47.480(CNY53.6524)
10+ CNY40.440(CNY45.6972)
20+ CNY37.620(CNY42.5106)
40+ CNY34.800(CNY39.324)
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
75V/µs
600A
8.5A
-
-
32mm
18mm
28mm
-
-
MKP1848 Series
-40°C
105°C
AEC-Q200
2133977

RoHS

Each
1+ CNY139.940(CNY158.1322)
3+ CNY128.650(CNY145.3745)
5+ CNY117.360(CNY132.6168)
10+ CNY106.060(CNY119.8478)
20+ CNY104.010(CNY117.5313)
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
7V/µs
210A
8.5A
5500µohm
-
57.5mm
35mm
18mm
-
-
MKP1848S Series
-40°C
105°C
-
1413876

RoHS

Each
1+ CNY37.550(CNY42.4315)
5+ CNY32.300(CNY36.499)
10+ CNY27.040(CNY30.5552)
20+ CNY24.050(CNY27.1765)
40+ CNY21.060(CNY23.7978)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
220V
400V
-
PC Pin
27.5mm
65V/µs
-
-
-
-
31.5mm
15mm
24.5mm
-
-
MKP1840M Series
-55°C
100°C
-
2664813

RoHS

Each
1+ CNY144.700(CNY163.511)
48+ CNY130.220(CNY147.1486)
96+ CNY122.510(CNY138.4363)
144+ CNY120.060(CNY135.6678)
288+ CNY117.610(CNY132.8993)
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
550V
850V
-
Solder
-
758V/µs
758A
22A
4000µohm
-
41.5mm
20mm
40mm
-
-
0
-40°C
85°C
-
2664811

RoHS

Each
1+ CNY135.760(CNY153.4088)
10+ CNY102.940(CNY116.3222)
80+ CNY82.540(CNY93.2702)
160+ CNY80.890(CNY91.4057)
560+ CNY79.240(CNY89.5412)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
400V
700V
-
PC Pin
27.5mm
119V/µs
260A
14A
4000µohm
-
32mm
18mm
33mm
-
-
0
-40°C
85°C
-
2495960

RoHS

Each
1+ CNY19.120(CNY21.6056)
10+ CNY15.010(CNY16.9613)
50+ CNY12.720(CNY14.3736)
200+ CNY11.210(CNY12.6673)
600+ CNY11.130(CNY12.5769)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
429A
9.39A
7200µohm
-
26.5mm
13mm
22mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
2420021

RoHS

Each
1+ CNY769.550(CNY869.5915)
2+ CNY738.510(CNY834.5163)
3+ CNY707.470(CNY799.4411)
5+ CNY676.430(CNY764.3659)
10+ CNY645.390(CNY729.2907)
More Pricing...
Metallized PP
Radial Box - 4 Pin
250µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
4V/µs
1kA
25A
2000µohm
-
57.5mm
70mm
65mm
-
-
MKP1848C Series
-55°C
105°C
-
2664826

RoHS

Each
1+ CNY104.850(CNY118.4805)
10+ CNY81.240(CNY91.8012)
52+ CNY71.650(CNY80.9645)
104+ CNY68.690(CNY77.6197)
520+ CNY66.820(CNY75.5066)
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder Lug
-
827V/µs
827A
23A
3700µohm
-
41.5mm
20mm
40mm
-
-
0
-40°C
85°C
-
2495949

RoHS

Each
1+ CNY13.950(CNY15.7635)
10+ CNY9.690(CNY10.9497)
50+ CNY8.240(CNY9.3112)
300+ CNY7.190(CNY8.1247)
600+ CNY6.090(CNY6.8817)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
0.015µF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
11kV/µs
-
-
-
-
26.5mm
8.5mm
17mm
-
-
R73 Series
-55°C
105°C
AEC-Q200
2846446

RoHS

Each
1+ CNY83.370(CNY94.2081)
27+ CNY60.230(CNY68.0599)
54+ CNY52.690(CNY59.5397)
108+ CNY51.640(CNY58.3532)
513+ CNY50.590(CNY57.1667)
More Pricing...
Metallized PP
Radial Box - 4 Pin
17µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
52.5mm
14V/µs
236A
17.7A
6900µohm
-
57.5mm
30mm
45mm
-
-
0
-55°C
105°C
AEC-Q200
2989757

RoHS

Each
1+ CNY14.710(CNY16.6223)
10+ CNY9.600(CNY10.848)
50+ CNY8.310(CNY9.3903)
100+ CNY7.280(CNY8.2264)
200+ CNY6.600(CNY7.458)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
9.5mm
18mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3227763

RoHS

Each
1+ CNY20.950(CNY23.6735)
5+ CNY17.720(CNY20.0236)
10+ CNY14.480(CNY16.3624)
25+ CNY13.190(CNY14.9047)
50+ CNY11.890(CNY13.4357)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
2985118

RoHS

Each
1+ CNY913.220(CNY1,031.9386)
5+ CNY821.900(CNY928.747)
10+ CNY773.190(CNY873.7047)
50+ CNY718.400(CNY811.792)
100+ CNY704.040(CNY795.5652)
Metallized PP
Can
166µF
± 5%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
-
55A
1400µohm
85mm
-
-
197mm
-
-
C44P-R Series
-25°C
70°C
-
2729038

RoHS

Each
1+ CNY67.440(CNY76.2072)
30+ CNY46.330(CNY52.3529)
60+ CNY43.930(CNY49.6409)
120+ CNY42.020(CNY47.4826)
510+ CNY39.000(CNY44.070)
More Pricing...
Metallized PP
Axial Leaded
0.22µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
-
750V/µs
165A
-
9500µohm
31mm
-
-
-
12A
-
C4C Series
-40°C
85°C
-
2989746

RoHS

Each
1+ CNY32.830(CNY37.0979)
5+ CNY28.220(CNY31.8886)
10+ CNY23.610(CNY26.6793)
20+ CNY21.760(CNY24.5888)
40+ CNY19.910(CNY22.4983)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
17.5mm
32.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
2846462

RoHS

Each
1+ CNY118.090(CNY133.4417)
30+ CNY89.540(CNY101.1802)
60+ CNY79.650(CNY90.0045)
120+ CNY71.720(CNY81.0436)
510+ CNY67.840(CNY76.6592)
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
13V/µs
524A
28.7A
2500µohm
-
42mm
35mm
50mm
-
-
0
-55°C
105°C
AEC-Q200
3106545

RoHS

Each
1+ CNY58.970(CNY66.6361)
27+ CNY40.950(CNY46.2735)
54+ CNY38.860(CNY43.9118)
108+ CNY38.500(CNY43.505)
513+ CNY34.310(CNY38.7703)
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1.1kV
-
PC Pin
52.5mm
-
750A
-
5000µohm
-
57.5mm
30mm
45mm
-
-
MP HDPB Series
-40°C
85°C
-
2846433

RoHS

Each
1+ CNY29.410(CNY33.2333)
10+ CNY20.880(CNY23.5944)
50+ CNY17.450(CNY19.7185)
234+ CNY15.310(CNY17.3003)
702+ CNY15.240(CNY17.2212)
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
10V/µs
96A
9.6A
7800µohm
-
31.5mm
13mm
25mm
-
-
0
-55°C
105°C
AEC-Q200
2846472

RoHS

Each
1+ CNY125.930(CNY142.3009)
30+ CNY90.840(CNY102.6492)
60+ CNY86.880(CNY98.1744)
120+ CNY83.680(CNY94.5584)
510+ CNY81.930(CNY92.5809)
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
7V/µs
585A
35.1A
1700µohm
-
42mm
35mm
50mm
-
-
0
-55°C
105°C
AEC-Q200
2925640

RoHS

Each
1+ CNY14.330(CNY16.1929)
10+ CNY9.920(CNY11.2096)
50+ CNY8.470(CNY9.5711)
100+ CNY7.420(CNY8.3846)
200+ CNY6.850(CNY7.7405)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
-
27mm
10.5mm
19mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
2709794

RoHS

Each
1+ CNY1,791.950(CNY2,024.9035)
5+ CNY1,412.130(CNY1,595.7069)
10+ CNY1,252.980(CNY1,415.8674)
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
31.7mm
7V/µs
2.45kA
-
3000µohm
85mm
-
-
146mm
60A
-
0
-
90°C
-
3227774

RoHS

Each
1+ CNY27.580(CNY31.1654)
5+ CNY23.740(CNY26.8262)
10+ CNY19.890(CNY22.4757)
20+ CNY18.320(CNY20.7016)
40+ CNY16.750(CNY18.9275)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
16mm
29.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
2989756

RoHS

Each
1+ CNY29.710(CNY33.5723)
5+ CNY26.860(CNY30.3518)
10+ CNY24.000(CNY27.120)
20+ CNY22.100(CNY24.973)
40+ CNY20.200(CNY22.826)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
17.5mm
32.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
2576-2600 of 3696 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account