0
0 ItemsCNY0.00

Power Film Capacitors :

3,696 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4170531

RoHS

CORNELL DUBILIER
Each
1+ CNY87.990(CNY99.4287)
10+ CNY72.370(CNY81.7781)
25+ CNY69.990(CNY79.0887)
50+ CNY67.600(CNY76.388)
100+ CNY65.350(CNY73.8455)
More Pricing...
-
-
-
-
-
-
-
-
-
Quick Connect
-
-
-
-
-
-
-
-
-
-
-
-
-40°C
-
-
3932736

RoHS

Each
1+ CNY812.100(CNY917.673)
5+ CNY795.860(CNY899.3218)
10+ CNY788.280(CNY890.7564)
-
Radial Can
1200µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
-
5.1kA
80A
1500µohm
116mm
-
-
141mm
-
-
B25690 Series
-40°C
75°C
-
4170536

RoHS

Each
1+ CNY19.960(CNY22.5548)
10+ CNY13.260(CNY14.9838)
100+ CNY9.600(CNY10.848)
500+ CNY8.090(CNY9.1417)
1000+ CNY7.580(CNY8.5654)
More Pricing...
-
-
-
-
-
-
200V
-
-
-
-
-
-
-
-
-
22.9mm
9.9mm
-
-
-
ORANGE DROP 716P Series
-55°C
-
-
2468933

RoHS

Each
10+ CNY2.810(CNY3.1753)
100+ CNY2.550(CNY2.8815)
500+ CNY2.120(CNY2.3956)
1000+ CNY1.980(CNY2.2374)
2000+ CNY1.810(CNY2.0453)
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
6800pF
± 5%
-
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
-
10mm
5mm
10.5mm
-
-
B32620 Series
-55°C
105°C
-
3760202

RoHS

Each
1+ CNY120.220(CNY135.8486)
36+ CNY82.100(CNY92.773)
72+ CNY80.940(CNY91.4622)
108+ CNY79.760(CNY90.1288)
504+ CNY78.580(CNY88.7954)
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
400A
18.5A
4000µohm
-
42mm
30mm
45mm
-
-
C4AK Series
-55°C
135°C
AEC-Q200
3494928

RoHS

Each
1+ CNY7.210(CNY8.1473)
10+ CNY5.880(CNY6.6444)
50+ CNY5.210(CNY5.8873)
200+ CNY4.830(CNY5.4579)
400+ CNY4.520(CNY5.1076)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
-
-
-
-
7.2mm
6mm
11mm
-
-
MKP385 Series
-55°C
110°C
-
3494927

RoHS

Each
1+ CNY7.210(CNY8.1473)
50+ CNY5.880(CNY6.6444)
100+ CNY5.210(CNY5.8873)
250+ CNY4.830(CNY5.4579)
500+ CNY4.520(CNY5.1076)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
-
-
-
-
7.2mm
6mm
11mm
-
-
MKP385 Series
-55°C
110°C
-
3494918

RoHS

Each
1+ CNY2.910(CNY3.2883)
50+ CNY2.390(CNY2.7007)
100+ CNY2.000(CNY2.260)
250+ CNY1.670(CNY1.8871)
500+ CNY1.450(CNY1.6385)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
-
-
-
-
7.2mm
3.5mm
7mm
-
-
MKP385 Series
-55°C
110°C
-
3494914

RoHS

Each
1+ CNY2.680(CNY3.0284)
50+ CNY2.250(CNY2.5425)
100+ CNY1.880(CNY2.1244)
250+ CNY1.580(CNY1.7854)
500+ CNY1.380(CNY1.5594)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
5mm
-
-
-
-
-
7.2mm
3.5mm
8mm
-
-
MKP385 Series
-55°C
110°C
-
2846412

RoHS

Each
1+ CNY20.720(CNY23.4136)
10+ CNY14.400(CNY16.272)
96+ CNY10.370(CNY11.7181)
192+ CNY9.950(CNY11.2435)
576+ CNY9.530(CNY10.7689)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
27.5mm
32V/µs
65A
7.1A
0.0158ohm
-
31.5mm
14mm
28mm
-
-
0
-55°C
105°C
AEC-Q200
4143597

RoHS

Each
1+ CNY21.280(CNY24.0464)
10+ CNY17.340(CNY19.5942)
100+ CNY15.360(CNY17.3568)
500+ CNY14.240(CNY16.0912)
1000+ CNY13.320(CNY15.0516)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4700pF
± 1%
Pulse
Through Hole
250V
630V
-
PC Pin
5mm
10kV/µs
-
-
-
-
7.2mm
7.5mm
9mm
-
-
KP1830 Series
-
-
-
2099346
Each
1+ CNY1,134.840(CNY1,282.3692)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2797875

RoHS

Each
1+ CNY18.750(CNY21.1875)
50+ CNY10.590(CNY11.9667)
100+ CNY9.150(CNY10.3395)
250+ CNY8.870(CNY10.0231)
500+ CNY8.590(CNY9.7067)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
14mm
24.5mm
-
-
B32654 Series
-55°C
110°C
AEC-Q200
3519076

RoHS

Each
1+ CNY94.110(CNY106.3443)
3+ CNY89.570(CNY101.2141)
5+ CNY85.030(CNY96.0839)
10+ CNY80.480(CNY90.9424)
20+ CNY78.880(CNY89.1344)
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
PC Pin
52.5mm
13V/µs
-
-
0.024ohm
-
57.5mm
35mm
50mm
-
-
B32758 Series
-40°C
105°C
AEC-Q200
1200790

RoHS

Each
5+ CNY11.130(CNY12.5769)
50+ CNY5.890(CNY6.6557)
250+ CNY5.420(CNY6.1246)
500+ CNY5.030(CNY5.6839)
1000+ CNY4.640(CNY5.2432)
More Pricing...
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
26.5mm
8.5mm
16.5mm
-
-
B32653 Series
-55°C
110°C
AEC-Q200
1858849
Each
1+ CNY1,128.990(CNY1,275.7587)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2468960

RoHS

Each
5+ CNY6.410(CNY7.2433)
50+ CNY3.170(CNY3.5821)
250+ CNY2.890(CNY3.2657)
500+ CNY2.400(CNY2.712)
1000+ CNY2.370(CNY2.6781)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
9mm
17.5mm
-
-
B32652 Series
-55°C
110°C
AEC-Q200
1816315
Each
1+ CNY1,066.500(CNY1,205.145)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2469075

RoHS

Each
1+ CNY18.890(CNY21.3457)
10+ CNY13.040(CNY14.7352)
25+ CNY11.860(CNY13.4018)
50+ CNY10.680(CNY12.0684)
100+ CNY9.150(CNY10.3395)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
6A
0
-
31.5mm
12.5mm
21.5mm
-
-
B32674D Series
-40°C
105°C
AEC-Q200
2470602

RoHS

Each
5+ CNY20.040(CNY22.6452)
50+ CNY11.360(CNY12.8368)
250+ CNY10.590(CNY11.9667)
500+ CNY9.300(CNY10.509)
1000+ CNY8.730(CNY9.8649)
More Pricing...
Metallized PP
Axial Leaded
0.01µF
± 1%
-
Through Hole
250V
630V
-
PC Pin
-
-
-
-
-
-
14mm
-
-
-
-
MKP1839 Series
-55°C
100°C
-
3106570

RoHS

Each
1+ CNY120.490(CNY136.1537)
2+ CNY102.290(CNY115.5877)
3+ CNY93.640(CNY105.8132)
5+ CNY86.820(CNY98.1066)
10+ CNY83.000(CNY93.790)
More Pricing...
Metallized PP
Can
50µF
± 5%
AC Filter
Panel Mount
500V
-
-
Screw
20mm
15V/µs
-
10A
-
55mm
-
-
130mm
-
-
MP HAPM Series
-25°C
70°C
-
2985124

RoHS

Each
1+ CNY584.480(CNY660.4624)
9+ CNY528.970(CNY597.7361)
18+ CNY517.430(CNY584.6959)
54+ CNY505.890(CNY571.6557)
108+ CNY495.770(CNY560.2201)
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
28mm
30V/µs
-
50A
1700µohm
65mm
-
-
247mm
-
-
C44P-R Series
-25°C
70°C
-
2989747

RoHS

Each
1+ CNY13.950(CNY15.7635)
10+ CNY9.380(CNY10.5994)
50+ CNY7.500(CNY8.475)
100+ CNY6.100(CNY6.893)
200+ CNY5.940(CNY6.7122)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
9.5mm
18mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3106487

RoHS

Each
1+ CNY1.220(CNY1.3786)
50+ CNY0.910(CNY1.0283)
100+ CNY0.768(CNY0.8678)
250+ CNY0.694(CNY0.7842)
500+ CNY0.643(CNY0.7266)
More Pricing...
Metallized PP
Radial
0.047µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
10mm
1.2kV/µs
-
-
-
-
12mm
4.5mm
8mm
-
-
MP HMPP Series
-40°C
105°C
-
3373096

RoHS

Each
1+ CNY162.090(CNY183.1617)
3+ CNY151.130(CNY170.7769)
5+ CNY140.170(CNY158.3921)
10+ CNY129.200(CNY145.996)
20+ CNY122.580(CNY138.5154)
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
7800µohm
-
57.5mm
35mm
56mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
2526-2550 of 3696 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account