Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoZ93S4824PNCopy
Manufacturer Standard Lead Time24 weeks
Order Code4170531
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.990 (CNY99.4287) |
| 10+ | CNY72.370 (CNY81.7781) |
| 25+ | CNY69.990 (CNY79.0887) |
| 50+ | CNY67.600 (CNY76.388) |
| 100+ | CNY65.350 (CNY73.8455) |
| 250+ | CNY64.460 (CNY72.8398) |
| 500+ | CNY63.510 (CNY71.7663) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.99 (CNY99.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoZ93S4824PNCopy
Manufacturer Standard Lead Time24 weeks
Order Code4170531
Technical Datasheet
Dielectric Type-
Voltage(DC)-
Capacitor TerminalsQuick Connect
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
Product Diameter-
Operating Temperature Min-40°C
Technical Specifications
Dielectric Type
-
Capacitor Terminals
Quick Connect
dv/dt Rating
-
RMS Current (Irms)
-
Operating Temperature Min
-40°C
Voltage(DC)
-
Lead Spacing
-
Peak Current
-
Product Diameter
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.296654
