Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No716P47354KA3Copy
Manufacturer Standard Lead Time21 weeks
Order Code4170536
Product RangeORANGE DROP 716P Series
Your Part Number
645 In Stock
Need more?
645 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.640 (CNY24.4532) |
| 10+ | CNY14.480 (CNY16.3624) |
| 100+ | CNY10.450 (CNY11.8085) |
| 500+ | CNY8.770 (CNY9.9101) |
| 1000+ | CNY8.310 (CNY9.3903) |
| 2000+ | CNY7.780 (CNY8.7914) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.64 (CNY24.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No716P47354KA3Copy
Manufacturer Standard Lead Time21 weeks
Order Code4170536
Product RangeORANGE DROP 716P Series
Technical Datasheet
Voltage(AC)200V
Humidity Rating-
RMS Current (Irms)-
Product Length22.9mm
Product Width9.9mm
Output (kvar)-
Product RangeORANGE DROP 716P Series
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Voltage(AC)
200V
RMS Current (Irms)
-
Product Width
9.9mm
Product Range
ORANGE DROP 716P Series
Qualification
-
Humidity Rating
-
Product Length
22.9mm
Output (kvar)
-
Operating Temperature Min
-55°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002836
