Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR60GR5330AA00KCopy
Manufacturer Standard Lead Time69 weeks
Order Code4559297
Product RangeR60 Series
Also Known As60GR5330AA00K
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.820 (CNY80.0266) |
| 10+ | CNY52.850 (CNY59.7205) |
| 50+ | CNY46.680 (CNY52.7484) |
| 352+ | CNY41.200 (CNY46.556) |
| 704+ | CNY40.380 (CNY45.6294) |
| 1056+ | CNY39.560 (CNY44.7028) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.82 (CNY80.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR60GR5330AA00KCopy
Manufacturer Standard Lead Time69 weeks
Order Code4559297
Product RangeR60 Series
Also Known As60GR5330AA00K
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance33µF
Capacitance Tolerance± 10%
Voltage(AC)90V
Voltage(DC)160V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing27.5mm
Product Length32mm
Product Width14mm
Product Height28mm
Product RangeR60 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PET Stacked
Capacitance
33µF
Voltage(AC)
90V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
32mm
Product Height
28mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
160V
Capacitor Terminals
Radial Leaded
Lead Spacing
27.5mm
Product Width
14mm
Product Range
R60 Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
