0
0 ItemsCNY0.00

General Purpose Film Capacitors :

2,552 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2915803

RoHS

Each
10+ CNY0.967(CNY1.0927)
100+ CNY0.870(CNY0.9831)
500+ CNY0.818(CNY0.9243)
1000+ CNY0.761(CNY0.8599)
2000+ CNY0.709(CNY0.8012)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
-
-
-
-
250V
Through Hole
-
GRADE II (Test Condition A)
-
-
-
-
-
RSB Series
-
-
AEC-Q200
2915810

RoHS

Each
1+ CNY1.020(CNY1.1526)
10+ CNY0.846(CNY0.956)
100+ CNY0.727(CNY0.8215)
500+ CNY0.644(CNY0.7277)
1000+ CNY0.588(CNY0.6644)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
-
-
-
160V
-
Through Hole
-
-
5mm
-
-
2.5mm
-
-
-
125°C
AEC-Q200
2915839

RoHS

Each
1+ CNY1.510(CNY1.7063)
10+ CNY1.260(CNY1.4238)
100+ CNY1.090(CNY1.2317)
500+ CNY0.959(CNY1.0837)
1000+ CNY0.876(CNY0.9899)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
AEC-Q200
2915854

RoHS

Each
1+ CNY1.440(CNY1.6272)
-
Radial Box - 2 Pin
-
± 10%
-
220V
630V
-
-
-
5mm
-
-
-
9.5mm
RSB Series
-55°C
-
AEC-Q200
2915866

RoHS

Each
1+ CNY1.250(CNY1.4125)
Metallized PET Stacked
-
-
-
-
220V
-
-
-
-
-
-
-
-
-
-
-
-
AEC-Q200
2797833

RoHS

Each
5+ CNY2.220(CNY2.5086)
50+ CNY0.944(CNY1.0667)
250+ CNY0.836(CNY0.9447)
500+ CNY0.655(CNY0.7402)
1000+ CNY0.604(CNY0.6825)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2860208

RoHS

Each
1+ CNY22.850(CNY25.8205)
50+ CNY13.180(CNY14.8934)
100+ CNY12.280(CNY13.8764)
250+ CNY11.550(CNY13.0515)
500+ CNY10.820(CNY12.2266)
More Pricing...
Metallized PET
Axial Leaded
2.2µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
26.5mm
-
-
-
MKT1813 Series
-55°C
100°C
-
2808179

RoHS

Each
10+ CNY2.550(CNY2.8815)
50+ CNY2.120(CNY2.3956)
100+ CNY1.820(CNY2.0566)
750+ CNY1.760(CNY1.9888)
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
-
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
7.2mm
13mm
F461 Series
-55°C
105°C
-
2808182

RoHS

Each
1+ CNY220.390(CNY249.0407)
10+ CNY177.130(CNY200.1569)
77+ CNY157.490(CNY177.9637)
154+ CNY141.780(CNY160.2114)
308+ CNY129.650(CNY146.5045)
More Pricing...
Metallized PP
Radial Box - 2 Pin
47µF
± 5%
-
90V
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
-
30mm
45mm
F461 Series
-55°C
105°C
-
2805924

RoHS

Each
1+ CNY7.930(CNY8.9609)
5+ CNY5.970(CNY6.7461)
10+ CNY4.010(CNY4.5313)
20+ CNY3.900(CNY4.407)
40+ CNY3.780(CNY4.2714)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
-
424V
1.6kV
Through Hole
Radial Leaded
-
15mm
18mm
-
7.5mm
14.5mm
ECWH(V) Series
-40°C
105°C
-
3132811

RoHS

Each
1+ CNY6.870(CNY7.7631)
50+ CNY4.590(CNY5.1867)
100+ CNY3.320(CNY3.7516)
250+ CNY3.030(CNY3.4239)
500+ CNY2.740(CNY3.0962)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
-
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
-
6mm
13mm
ECWFE Series
-40°C
105°C
-
2763223

RoHS

Each
10+ CNY1.010(CNY1.1413)
100+ CNY0.892(CNY1.008)
500+ CNY0.701(CNY0.7921)
1000+ CNY0.641(CNY0.7243)
3500+ CNY0.557(CNY0.6294)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2763227

RoHS

Each
10+ CNY1.030(CNY1.1639)
100+ CNY0.915(CNY1.0339)
500+ CNY0.717(CNY0.8102)
1000+ CNY0.657(CNY0.7424)
3500+ CNY0.572(CNY0.6464)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2913754

RoHS

Each
1+ CNY14.090(CNY15.9217)
10+ CNY11.780(CNY13.3114)
50+ CNY10.130(CNY11.4469)
400+ CNY8.970(CNY10.1361)
800+ CNY8.190(CNY9.2547)
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.068µF
± 10%
-
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15.2mm
18.5mm
-
7.3mm
13mm
PME261/P561 Series
-40°C
100°C
-
2915805

RoHS

Each
1+ CNY1.540(CNY1.7402)
10+ CNY1.290(CNY1.4577)
100+ CNY1.110(CNY1.2543)
500+ CNY0.978(CNY1.1051)
1000+ CNY0.893(CNY1.0091)
More Pricing...
-
-
-
-
-
-
250V
-
-
GRADE II (Test Condition A)
-
-
-
-
-
RSB Series
-55°C
125°C
AEC-Q200
2915863

RoHS

Each
1+ CNY0.884(CNY0.9989)
-
Radial Box - 2 Pin
-
-
-
-
500V
Through Hole
-
-
5mm
-
-
-
-
RSB Series
-
-
AEC-Q200
2674261

RoHS

Each
10+ CNY1.210(CNY1.3673)
100+ CNY1.080(CNY1.2204)
500+ CNY0.839(CNY0.9481)
1000+ CNY0.770(CNY0.8701)
3500+ CNY0.679(CNY0.7673)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.15µF
± 5%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2860210

RoHS

Each
1+ CNY53.460(CNY60.4098)
10+ CNY39.600(CNY44.748)
50+ CNY34.040(CNY38.4652)
100+ CNY32.370(CNY36.5781)
200+ CNY30.890(CNY34.9057)
More Pricing...
Metallized PET
Axial Leaded
2.2µF
± 10%
-
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
41.5mm
-
-
-
MKT1813 Series
-55°C
100°C
-
2710223

RoHS

Each
10+ CNY8.500(CNY9.605)
50+ CNY7.390(CNY8.3507)
100+ CNY6.280(CNY7.0964)
500+ CNY5.250(CNY5.9325)
1000+ CNY4.920(CNY5.5596)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
-
5mm
11mm
0
-55°C
105°C
AEC-Q200
2808190

RoHS

Each
1+ CNY18.200(CNY20.566)
10+ CNY14.570(CNY16.4641)
50+ CNY12.920(CNY14.5996)
252+ CNY11.670(CNY13.1871)
504+ CNY10.690(CNY12.0797)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
-
300V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
-
15.5mm
24.5mm
F462 Series
-55°C
105°C
-
2797799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ CNY0.953(CNY1.0769)
100+ CNY0.847(CNY0.9571)
500+ CNY0.664(CNY0.7503)
2500+ CNY0.603(CNY0.6814)
5600+ CNY0.444(CNY0.5017)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
3132794

RoHS

Each
1+ CNY7.010(CNY7.9213)
10+ CNY5.310(CNY6.0003)
25+ CNY4.870(CNY5.5031)
50+ CNY4.420(CNY4.9946)
100+ CNY3.970(CNY4.4861)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
-
84V
450V
Through Hole
Radial Leaded
-
27.5mm
31mm
-
9mm
19mm
ECWFE Series
-40°C
105°C
-
2763238

RoHS

Each
10+ CNY0.907(CNY1.0249)
100+ CNY0.801(CNY0.9051)
500+ CNY0.618(CNY0.6983)
1000+ CNY0.565(CNY0.6384)
3000+ CNY0.488(CNY0.5514)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2763240

RoHS

Each
10+ CNY1.550(CNY1.7515)
100+ CNY1.390(CNY1.5707)
500+ CNY1.090(CNY1.2317)
1000+ CNY1.010(CNY1.1413)
2500+ CNY0.943(CNY1.0656)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
3.5mm
7.5mm
R82 Series
-55°C
105°C
AEC-Q200
3217116

RoHS

Each
1+ CNY6.640(CNY7.5032)
50+ CNY2.680(CNY3.0284)
100+ CNY1.970(CNY2.2261)
250+ CNY1.940(CNY2.1922)
500+ CNY1.910(CNY2.1583)
More Pricing...
-
-
-
-
-
84V
450V
-
PC Pin
-
15mm
-
-
-
-
ECWFE Series
-
-
-
1176-1200 of 2552 items
of 103 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account