Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECWFE2W224P5Copy
Manufacturer Standard Lead Time26 weeks
Order Code3217116
Product RangeECWFE Series
Your Part Number
97 In Stock
Need more?
97 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.040 (CNY5.6952) |
| 50+ | CNY1.850 (CNY2.0905) |
| 100+ | CNY1.650 (CNY1.8645) |
| 250+ | CNY1.500 (CNY1.695) |
| 500+ | CNY1.340 (CNY1.5142) |
| 1000+ | CNY1.280 (CNY1.4464) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.04 (CNY5.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWFE2W224P5Copy
Manufacturer Standard Lead Time26 weeks
Order Code3217116
Product RangeECWFE Series
Technical Datasheet
Voltage(AC)84V
Voltage(DC)450V
Capacitor TerminalsPC Pin
Lead Spacing15mm
Product RangeECWFE Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Voltage(AC)
84V
Capacitor Terminals
PC Pin
Product Range
ECWFE Series
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
450V
Lead Spacing
15mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001306
