Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoRSBIC1150Z300KCopy
Manufacturer Standard Lead Time18 weeks
Order Code2915805
Product RangeRSB Series
Your Part Number
2,968 In Stock
Need more?
2,968 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.560 (CNY1.7628) |
| 10+ | CNY1.360 (CNY1.5368) |
| 100+ | CNY1.180 (CNY1.3334) |
| 500+ | CNY1.060 (CNY1.1978) |
| 1000+ | CNY0.970 (CNY1.0961) |
| 2000+ | CNY0.917 (CNY1.0362) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.56 (CNY1.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoRSBIC1150Z300KCopy
Manufacturer Standard Lead Time18 weeks
Order Code2915805
Product RangeRSB Series
Technical Datasheet
Voltage(DC)250V
Humidity RatingGRADE II (Test Condition A)
Product RangeRSB Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
250V
Product Range
RSB Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
