Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoCT ELLN51.14Copy
Order Code4690410
Also Known AsCT ELLN51.14, Q65113A7798
Your Part Number
994 In Stock
Need more?
994 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.010 (CNY7.9213) |
| 10+ | CNY4.830 (CNY5.4579) |
| 25+ | CNY4.410 (CNY4.9833) |
| 50+ | CNY4.000 (CNY4.520) |
| 100+ | CNY3.580 (CNY4.0454) |
| 500+ | CNY3.020 (CNY3.4126) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.01 (CNY7.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoCT ELLN51.14Copy
Order Code4690410
Also Known AsCT ELLN51.14, Q65113A7798
Technical Datasheet
Peak Wavelength526mm
LED ColourGreen
LED MountingSMD
Angle of Half Intensity60°
LED Case Size-
Diode Case StyleSMD
Forward Current If30mA
Forward Voltage2.4V
Rise Time59ns
Fall Time tf59ns
Wavelength Typ526nm
Luminous Intensity-
Forward Current If(AV)30mA
Viewing Angle120°
Lens ShapeRectangular
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
526mm
LED Mounting
SMD
LED Case Size
-
Forward Current If
30mA
Rise Time
59ns
Wavelength Typ
526nm
Forward Current If(AV)
30mA
Lens Shape
Rectangular
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Colour
Green
Angle of Half Intensity
60°
Diode Case Style
SMD
Forward Voltage
2.4V
Fall Time tf
59ns
Luminous Intensity
-
Viewing Angle
120°
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001