Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoCT ELLN51.14
Order Code4690410
Also Known AsCT ELLN51.14, Q65113A7798
Your Part Number
994 In Stock
Need more?
994 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.950 (CNY8.9835) |
| 10+ | CNY5.530 (CNY6.2489) |
| 25+ | CNY5.050 (CNY5.7065) |
| 50+ | CNY4.570 (CNY5.1641) |
| 100+ | CNY4.090 (CNY4.6217) |
| 500+ | CNY3.450 (CNY3.8985) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.95 (CNY8.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoCT ELLN51.14
Order Code4690410
Also Known AsCT ELLN51.14, Q65113A7798
Technical Datasheet
Peak Wavelength526mm
LED ColourGreen
LED MountingSMD
Angle of Half Intensity60°
Diode Case StyleSMD
LED Case Size-
Forward Current If30mA
Rise Time59ns
Forward Voltage2.4V
Fall Time tf59ns
Wavelength Typ526nm
Luminous Intensity-
Forward Current If(AV)30mA
Viewing Angle120°
Operating Temperature Min-40°C
Lens ShapeRectangular
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
526mm
LED Mounting
SMD
Diode Case Style
SMD
Forward Current If
30mA
Forward Voltage
2.4V
Wavelength Typ
526nm
Forward Current If(AV)
30mA
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
LED Colour
Green
Angle of Half Intensity
60°
LED Case Size
-
Rise Time
59ns
Fall Time tf
59ns
Luminous Intensity
-
Viewing Angle
120°
Lens Shape
Rectangular
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001