Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No322605B00000GCopy
Order Code1339509
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
- ManufacturerBOYDManufacturer Part No322605B00000GCopyOrder Code1339509Product RangeTUK SGACK902S Keystone CouplerTechnical DatasheetThermal Resistance54°C/WPackages CooledTO-5External Width - Metric-External Height - Metric5.99mmExternal Length - Metric-External Diameter - Metric19.05mmHeat Sink MaterialAluminiumExternal Width - Imperial-External Height - Imperial0.236"External Length - Imperial-External Diameter - Imperial0.75"Product RangeTUK SGACK902S Keystone CouplerSVHCNo SVHC (15-Jan-2019)
Technical Specifications
- Thermal Resistance
54°C/W
External Width - Metric-
External Length - Metric-
Heat Sink MaterialAluminium
External Height - Imperial0.236"
External Diameter - Imperial0.75"
SVHCNo SVHC (15-Jan-2019)
Packages CooledTO-5
External Height - Metric5.99mm
External Diameter - Metric19.05mm
External Width - Imperial-
External Length - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
Technical Docs 1
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried outTariff No:90261089RoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (15-Jan-2019)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.000704