322605B00000G

HEAT SINK

Image is for illustrative purposes only. Please refer to product description.
BOYD 322605B00000G HEAT SINK
ManufacturerBOYD
Manufacturer Part No322605B00000GCopy
Order Code1339509
Your Part Number
No Longer Stocked

Product Information

Technical Specifications

  • Thermal Resistance

    54°C/W

    External Width - Metric

    -

    External Length - Metric

    -

    Heat Sink Material

    Aluminium

    External Height - Imperial

    0.236"

    External Diameter - Imperial

    0.75"

    SVHC

    No SVHC (15-Jan-2019)

    Packages Cooled

    TO-5

    External Height - Metric

    5.99mm

    External Diameter - Metric

    19.05mm

    External Width - Imperial

    -

    External Length - Imperial

    -

    Product Range

    TUK SGACK902S Keystone Coupler

Technical Docs 1

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    United States
    Country in which last significant manufacturing process was carried out
    Tariff No:90261089
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (15-Jan-2019)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.000704