Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.640 (CNY75.3032) |
| 10+ | CNY59.350 (CNY67.0655) |
| 100+ | CNY52.060 (CNY58.8278) |
| 250+ | CNY47.210 (CNY53.3473) |
| 500+ | CNY45.020 (CNY50.8726) |
| 1000+ | CNY42.820 (CNY48.3866) |
Product Information
Product Overview
The 5-104655-3 is a 20-position 2-row vertical shrouded Board-to-Board Header with gold-plated phosphor bronze pin contacts and black thermoplastic 2-sided housing. The plug supports surface mount PCB mounting style and hold-down post PCB mount retention type. It is applicable to printed circuit board. It can be used for feed-to and feed-thru applications. AMPMODU 50/50 Grid vertical header is designed for parallel board-to-board stacking in high density applications. Non-protrusive metallic hold downs are designed for use in 1.57mm or thicker PC boards and allow surface mounting to both sides of the board. In addition to providing retention during processing, the hold downs are soldered during reflow and therefore provide long-term strain relief for the solder joints.
- High density 0.050 x 0.050" centreline grid
- Non-protrusive metallic hold downs
- Compatible with standard surface-mount processing (VPR and IR)
- Allow for drainage of processing fluids
Applications
Signal Processing
Technical Specifications
Wire-to-Board
2Rows
Surface Mount Straight
Shrouded
Gold Plated Contacts
No SVHC (04-Feb-2026)
1.27mm
20Contacts
AMPMODU 50/50 Grid
Phosphor Bronze
PCB Header
Alternatives for 5-104655-3
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate