需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY66.640 (CNY75.3032) |
| 10+ | CNY59.350 (CNY67.0655) |
| 100+ | CNY52.060 (CNY58.8278) |
| 250+ | CNY47.210 (CNY53.3473) |
| 500+ | CNY45.020 (CNY50.8726) |
| 1000+ | CNY42.820 (CNY48.3866) |
产品概述
The 5-104655-3 is a 20-position 2-row vertical shrouded Board-to-Board Header with gold-plated phosphor bronze pin contacts and black thermoplastic 2-sided housing. The plug supports surface mount PCB mounting style and hold-down post PCB mount retention type. It is applicable to printed circuit board. It can be used for feed-to and feed-thru applications. AMPMODU 50/50 Grid vertical header is designed for parallel board-to-board stacking in high density applications. Non-protrusive metallic hold downs are designed for use in 1.57mm or thicker PC boards and allow surface mounting to both sides of the board. In addition to providing retention during processing, the hold downs are soldered during reflow and therefore provide long-term strain relief for the solder joints.
- High density 0.050 x 0.050" centreline grid
- Non-protrusive metallic hold downs
- Compatible with standard surface-mount processing (VPR and IR)
- Allow for drainage of processing fluids
技术规格
线至板
2排
表面安装直型
带护罩
镀金触芯
No SVHC (04-Feb-2026)
1.27mm
20触点
AMPMODU 50/50 Grid
磷青铜
PCB连接器
5-104655-3 的替代之选
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书