Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEBRO
Manufacturer Part No490025-BLK-100Copy
Manufacturer Standard Lead Time7 weeks
Order Code3378587
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY896.200 (CNY1,012.706) |
| 3+ | CNY864.830 (CNY977.2579) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY896.20 (CNY1,012.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEBRO
Manufacturer Part No490025-BLK-100Copy
Manufacturer Standard Lead Time7 weeks
Order Code3378587
Coaxial Cable TypeURM76
Conductor Area CSA0.96mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter5mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 0.32mm
Product Range-
Wire Gauge-
Conductor MaterialCopper
SVHCTo Be Advised
Product Overview
- CE CPR - Cat Fca
- 50Ω coax cable
- Copper conductor - ⌀ 0.96mm
- Solid PE dialectric
- Copper wire braid coverage <gt/>84%
Technical Specifications
Coaxial Cable Type
URM76
Reel Length (Imperial)
328ft
External Diameter
5mm
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 0.32mm
Wire Gauge
-
SVHC
To Be Advised
Conductor Area CSA
0.96mm²
Reel Length (Metric)
100m
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.981