Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHSMZ-C190Copy
Manufacturer Standard Lead Time26 weeks
Order Code1652121
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.450 (CNY5.0285) |
| 10+ | CNY3.080 (CNY3.4804) |
| 25+ | CNY2.800 (CNY3.164) |
| 50+ | CNY2.520 (CNY2.8476) |
| 100+ | CNY2.230 (CNY2.5199) |
| 500+ | CNY1.860 (CNY2.1018) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.45 (CNY5.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMZ-C190Copy
Manufacturer Standard Lead Time26 weeks
Order Code1652121
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0.8mm x 1mm
Forward Current If20mA
Forward Voltage2.2V
Luminous Intensity165mcd
Viewing Angle170°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
Technical Specifications
LED Colour
Red
LED Case Size
0.8mm x 1mm
Forward Voltage
2.2V
Viewing Angle
170°
Product Range
-
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
165mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
