Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHSMZ-C170Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1652120RL
Cut Tape1652120
Your Part Number
16,400 In Stock
Need more?
16,400 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.500 | CNY4.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.500 (CNY5.085) |
| 10+ | CNY3.120 (CNY3.5256) |
| 25+ | CNY2.830 (CNY3.1979) |
| 50+ | CNY2.560 (CNY2.8928) |
| 100+ | CNY2.270 (CNY2.5651) |
| 500+ | CNY1.890 (CNY2.1357) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMZ-C170Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1652120RL
Cut Tape1652120
Technical Datasheet
LED ColourRed
LED MountingSMD
Forward Current If20mA
Forward Voltage2.2V
Luminous Intensity165mcd
Viewing Angle170°
Lens ShapeRectangular
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red
Forward Current If
20mA
Luminous Intensity
165mcd
Lens Shape
Rectangular
LED Mounting
SMD
Forward Voltage
2.2V
Viewing Angle
170°
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
