Print Page
Image is for illustrative purposes only. Please refer to product description.
![BROADCOM HSMS-C190 LED, Red, SMD, 0603 [1608 Metric], 20 mA, 2.1 V, 626 nm](https://www.element14.cn/productimages/standard/en_GB/165210801-40.jpg)
ManufacturerBROADCOM
Manufacturer Part NoHSMS-C190Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2497381
Re-Reel8554765RL
Cut Tape8554765
Product RangeHSMS-Cxxx Series
Your Part Number
115,015 In Stock
Need more?
210 Next business day delivery available(Shanghai stock)
10,340 Delivery in 3-4 Business Days(SG stock)
104,465 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.600 | CNY8.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.600 (CNY1.808) |
| 50+ | CNY1.140 (CNY1.2882) |
| 250+ | CNY0.905 (CNY1.0226) |
| 1000+ | CNY0.815 (CNY0.921) |
| 2000+ | CNY0.800 (CNY0.904) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.679 (CNY0.7673) |
| 12000+ | CNY0.666 (CNY0.7526) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMS-C190Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2497381
Re-Reel8554765RL
Cut Tape8554765
Product RangeHSMS-Cxxx Series
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ626nm
Luminous Intensity10mcd
Viewing Angle170°
Lens ShapeRectangular
Product RangeHSMS-Cxxx Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HSMS-C190 is a surface mount chip LED(HER) designed in an industry standard package for ease of handling and use. Suitable for use in keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicator.
- Small size
- Untinted, diffused optics
- Compatible with IR solder
- 0.8mm profile
- Operating temperature range from -40°C to +85°C
- Right angle & reverse mount package
Technical Specifications
LED Colour
Red
LED Case Size
0603 [1608 Metric]
Forward Voltage
2.1V
Luminous Intensity
10mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
626nm
Viewing Angle
170°
Product Range
HSMS-Cxxx Series
MSL
MSL 2A - 4 weeks
Technical Docs (3)
Alternatives for HSMS-C190
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
