Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHSMH-C170Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel5790840RL
Cut Tape5790840
Product RangeSMD Red LED
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.310 | CNY4.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.310 (CNY4.8703) |
| 10+ | CNY3.300 (CNY3.729) |
| 25+ | CNY3.010 (CNY3.4013) |
| 50+ | CNY2.670 (CNY3.0171) |
| 100+ | CNY2.450 (CNY2.7685) |
| 500+ | CNY2.350 (CNY2.6555) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMH-C170Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel5790840RL
Cut Tape5790840
Product RangeSMD Red LED
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size1.25mm x 1.4mm
Forward Current If20mA
Forward Voltage1.8V
Wavelength Typ639nm
Luminous Intensity17mcd
Viewing Angle170°
Lens ShapeRectangular
Product RangeSMD Red LED
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The HSMH-C170 from Avago is an untinted, diffused rectangular chip LED. The LED is small in size, wide viewing angle which makes a prime choice for backlighting applications and front panel illumination especially where space is of major concern.
- Compatible with IR solder
- Industry standard footprint ( 2mm x 1.25mm footprint with 0.8mm profile)
- Right angle & reverse mount package available
- Red colour LED
- LED material is AlGaAs
- Rectangular shape LED
- Forward voltage is 1.8V
- Forward current (If) is 20mA
- Luminous intensity is 17mcd
- Viewing angle of 170°
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Red
LED Case Size
1.25mm x 1.4mm
Forward Voltage
1.8V
Luminous Intensity
17mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
639nm
Viewing Angle
170°
Product Range
SMD Red LED
MSL
MSL 2A - 4 weeks
Technical Docs (3)
Alternatives for HSMH-C170
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
