
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | CNY1.080 | CNY108.00 |
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY1.080 (CNY1.2204) |
| 250+ | CNY0.860 (CNY0.9718) |
| 1000+ | CNY0.793 (CNY0.8961) |
| 2000+ | CNY0.733 (CNY0.8283) |
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.603 (CNY0.6814) |
| 12000+ | CNY0.591 (CNY0.6678) |
Product Information
Product Overview
The HSMG-C190 is a surface mount chip LED designed in an industry standard package for ease of handling and use. It has the industry standard 1.6 x 0.8mm footprint with varying profile to suit designer needs. This family with its thin profile and wide viewing angle makes this LED exceptional for backlighting applications. The small size and wide viewing angle makes this LED prime choice for backlighting applications and front panel illumination especially where space is a premium.
- Green colour chip LED
- Diffused optics
- 2.2V typical forward voltage, 20mA DC forward current
- 15mcd luminous intensity at If = 20mA
- 570nm peak wavelength, 572nm dominant wavelength, 170° viewing angle
- Operating temperature range from -40°C to 85°C
Applications
LED Lighting, Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Green
0603
2.2V
15mcd
Rectangular
-
No SVHC (21-Jan-2025)
SMD
20mA
572nm
170°
SMD Green LED
MSL 2A - 4 weeks
Technical Docs (3)
Alternatives for HSMG-C190
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
