Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-S100Copy
Manufacturer Standard Lead Time30 weeks
Order Code1003137
Your Part Number
3,599 In Stock
Need more?
199 Next business day delivery available(Shanghai stock)
3,400 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.400 (CNY16.272) |
| 10+ | CNY10.290 (CNY11.6277) |
| 25+ | CNY9.460 (CNY10.6898) |
| 50+ | CNY8.620 (CNY9.7406) |
| 100+ | CNY7.780 (CNY8.7914) |
| 500+ | CNY6.650 (CNY7.5145) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.40 (CNY16.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-S100Copy
Manufacturer Standard Lead Time30 weeks
Order Code1003137
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case Size2mm x 5mm
Forward Current If20mA
Forward Voltage1.8V
Wavelength Typ637nm
Luminous Intensity7.5mcd
Viewing Angle110°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HLMP-S100 is a 2 x 5mm red Rectangular LED Lamp made of AlGaAs. The epoxy encapsulated lamp in rectangular packages which are easily stacked in arrays or used for discrete front panel indicators. Contrast and light uniformity are enhanced by a special epoxy diffusion and tinting process. It uses double hetero-junction (DH) absorbing substrate (AS) aluminium gallium arsenide (AlGaAs) LED to produce outstanding light output over a wide range of drive currents.
- Rectangular light emitting surface
- Excellent for flush mounting on panels
- Solid state reliability and long life
- Excellent uniformity of light output
Applications
LED Lighting, Signalling, Industrial
Technical Specifications
LED Colour
Red
LED Case Size
2mm x 5mm
Forward Voltage
1.8V
Luminous Intensity
7.5mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
637nm
Viewing Angle
110°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
