Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23105A5475A201Copy
Order Code1174986
Product RangeD2n/V23105 Series
Also Known As1-1393793-2, V23105A5475A201
Your Part Number
No Longer Manufactured
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23105A5475A201Copy
Order Code1174986
Product RangeD2n/V23105 Series
Also Known As1-1393793-2, V23105A5475A201
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current3A
Product RangeD2n/V23105 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Nickel
Coil Resistance36ohm
SVHCNo SVHC (17-Jan-2023)
Product Overview
The V23105-A5475-A201 is a PCB mount Signal Relay with DC coil. This V23105-series signal relay has 2-form-C (DPDT) Au-plated AgNi contacts. BT 47 type coil power. Surge voltage resistance meets FCC Part 68 requirement 1.5kV (10/700μs) between coil and contacts.
- Standard DIL relay
- THT version terminal
- Immersion cleanable
- -40 to 85°C Operating temperature range
- Wash tight RT III environmental protection rating
Applications
Communications & Networking, Test & Measurement, Medical, Consumer Electronics, Automation & Process Control
Technical Specifications
Coil Voltage
5VDC
Contact Current
3A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
36ohm
Contact Configuration
DPDT
Product Range
D2n/V23105 Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver Nickel
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
