Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23105A5003A201*Copy
Order Code1608360
Your Part Number
No Longer Stocked
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23105A5003A201*Copy
Order Code1608360
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current3A
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Nickel
Coil Resistance960ohm
Alternatives for V23105A5003A201*
1 Product Found
Product Overview
The V23105A5003A201 is a Subminiature Signal Relay with 12VDC coil voltage. Relay has DPDT contact configuration with AgNi+Au contact material.
- Standard DIL Relay
- DPDT Contact Configuration
- Immersion Cleanable
- 1.5kV Surge Voltage Resistance meets FCC Part 68 requirement
Applications
Consumer Electronics, Medical, Test & Measurement, Communications & Networking, Motor Drive & Control
Technical Specifications
Coil Voltage
12VDC
Contact Current
3A
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver Nickel
Contact Configuration
DPDT
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
960ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499
