
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.370 (CNY44.4881) |
| 10+ | CNY36.940 (CNY41.7422) |
| 25+ | CNY31.610 (CNY35.7193) |
| 50+ | CNY30.160 (CNY34.0808) |
| 100+ | CNY29.560 (CNY33.4028) |
Product Information
Product Overview
The V23079B1205B301 is a 2-pole Signal Relay with DC coil, P2 series. 2 form-C (2CO) contact configuration, AgNi+Au contact. Standard coil (not for high dielectric version), standard telecom relay (ringing and test access). Slim line 15 x 7.5mm (0.590 x 0.295-inch). Immersion cleanable, high sensitivity for 140mW/70mW low power consumption. Single coil version with surge voltage resistance between contact and coil 2.5kV (2/10μs) meets the Telcordia Requirement GR-1089, 1.5kV (10/160μs) meets FCC Part 68.
- Latching, 2 coils
- THT version
- RT III Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Medical
Technical Specifications
24VDC
2A
Through Hole
Solder
220V
4.114kohm
DPDT
P2/V23079 Series
Latching Dual Coil
250V
Silver Nickel
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
