Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23079A1003B301Copy
Manufacturer Standard Lead Time48 weeks
Order Code1175081
Product RangeP2/V23079 Series
Also Known As1-1393788-1, V23079A1003B301
Your Part Number
8,371 In Stock
2,485 more incoming. You can reserve stock now
8,371 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.530 (CNY42.4089) |
| 10+ | CNY34.140 (CNY38.5782) |
| 25+ | CNY31.400 (CNY35.482) |
| 50+ | CNY27.830 (CNY31.4479) |
| 100+ | CNY27.000 (CNY30.510) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.53 (CNY42.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23079A1003B301Copy
Manufacturer Standard Lead Time48 weeks
Order Code1175081
Product RangeP2/V23079 Series
Also Known As1-1393788-1, V23079A1003B301
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeP2/V23079 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Nickel
Coil Resistance1.029kohm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The P2/V23079 series from TE Connectivity are through hole signal relays. These relays are used in communications equipment, linecard application (ringing and test access), PABX, voice over IP, office equipment, measurement and control equipment, CAN bus, keyless entry, speaker switch, set top boxes and Hi-Fi applications.
- DPDT contact configuration
- Monostable DC coils available based on ordering
- Switching capacity of 2A at 220VDC, 250VAC
- High sensitivity for low power consumption 140mW/70mW
- Single coil version with surge voltage resistance between contact and coil
- UL and IEC/EN60950 compliant
- Coil voltage ranges from 2VDC to 24VDC
- 15mm x 7.5mm size
Applications
Automotive, Test & Measurement, Medical, Consumer Electronics, Communications & Networking, Audio
Technical Specifications
Coil Voltage
12VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
1.029kohm
Contact Configuration
DPDT
Product Range
P2/V23079 Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Alternatives for V23079A1003B301
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028
