Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoIM42CGRCopy
Order Code2885702
Product RangeIM Series
Also Known As4-1462039-1, IM42CGR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 73 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.220 (CNY52.2286) |
| 5+ | CNY43.710 (CNY49.3923) |
| 10+ | CNY41.200 (CNY46.556) |
| 20+ | CNY39.610 (CNY44.7593) |
| 50+ | CNY38.010 (CNY42.9513) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.22 (CNY52.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoIM42CGRCopy
Order Code2885702
Product RangeIM Series
Also Known As4-1462039-1, IM42CGR
Technical Datasheet
Coil Voltage4.5VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeIM Series
Relay MountingSurface Mount
Coil TypeLatching Single Coil
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialPalladium Ruthenium
Coil Resistance203ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
4.5VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
203ohm
Contact Configuration
DPDT
Product Range
IM Series
Coil Type
Latching Single Coil
Contact Voltage VAC
250V
Contact Material
Palladium Ruthenium
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075
