Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoIM01JRCopy
Order Code
Re-Reel2060824RL
Cut Tape2060824
Product RangeIM Series
Also Known As4-1462037-0
Your Part Number
895 In Stock
Need more?
895 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.810 | CNY23.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.810 (CNY26.9053) |
| 10+ | CNY22.300 (CNY25.199) |
| 25+ | CNY20.630 (CNY23.3119) |
| 50+ | CNY16.940 (CNY19.1422) |
| 100+ | CNY16.610 (CNY18.7693) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoIM01JRCopy
Order Code
Re-Reel2060824RL
Cut Tape2060824
Product RangeIM Series
Also Known As4-1462037-0
Technical Datasheet
Coil Voltage3VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeIM Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialPalladium Ruthenium
Coil Resistance64ohm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 4-1462037-0 is a Signal Relay with DPDT-CO Au-plated PdRu bifurcated contacts. This IM-series surface mount signal relay features high mechanical shock resistance up to 300g functional and standard version performance. Non latching coil, monostable magnetic system, solder J-leg terminals and 64Ω coil resistance.
- Immersion cleanable
- 140mW Coil power
- 1800Vrms Dielectric strength between contact and coil
- -40 to 85°C Ambient temperature range
- IP67 Protection rating
Applications
Industrial, Communications & Networking, Test & Measurement, Consumer Electronics, Automation & Process Control, Medical, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Coil Voltage
3VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
64ohm
Contact Configuration
DPDT
Product Range
IM Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Palladium Ruthenium
SVHC
No SVHC (04-Feb-2026)
Alternatives for IM01JR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001137
