Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoNJ28MA0302F--Copy
Manufacturer Standard Lead Time44 weeks
Order Code1672398
Product RangeNJ28 Series
Your Part Number
536 In Stock
Need more?
536 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.160 (CNY11.4808) |
| 50+ | CNY7.810 (CNY8.8253) |
| 100+ | CNY7.630 (CNY8.6219) |
| 250+ | CNY7.030 (CNY7.9439) |
| 500+ | CNY6.420 (CNY7.2546) |
| 1000+ | CNY6.010 (CNY6.7913) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.16 (CNY11.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNJ28MA0302F--Copy
Manufacturer Standard Lead Time44 weeks
Order Code1672398
Product RangeNJ28 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)3kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 1%
Product RangeNJ28 Series
NTC MountingThrough Hole
B-Constant3960K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)8s
Probe Material-
Probe Diameter-
Lead Length32mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Product Range
NJ28 Series
B-Constant
3960K
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
8s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance (25°C)
3kohm
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
32mm
Operating Temperature Max
150°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000144
