Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoNJ28MA0103H--Copy
Manufacturer Standard Lead Time44 weeks
Order Code1672397
Product RangeNJ28 Series
Your Part Number
6,732 In Stock
1,000 more incoming. You can reserve stock now
6,732 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.630 (CNY6.3619) |
| 50+ | CNY4.700 (CNY5.311) |
| 100+ | CNY4.480 (CNY5.0624) |
| 250+ | CNY4.270 (CNY4.8251) |
| 500+ | CNY4.050 (CNY4.5765) |
| 1000+ | CNY3.880 (CNY4.3844) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.63 (CNY6.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNJ28MA0103H--Copy
Manufacturer Standard Lead Time44 weeks
Order Code1672397
Product RangeNJ28 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 3%
Product RangeNJ28 Series
NTC MountingThrough Hole
Thermistor TerminalsRadial Leaded
B-Constant3960K
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)8s
Probe Material-
Probe Diameter-
Lead Length32mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Product Range
NJ28 Series
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
8s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 3%
NTC Mounting
Through Hole
B-Constant
3960K
NTC Case Size
-
Probe Material
-
Lead Length
32mm
Operating Temperature Max
150°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
