Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoNJ28KA0202H--Copy
Manufacturer Standard Lead Time44 weeks
Order Code1672396
Product RangeNJ28 Series
Your Part Number
539 In Stock
Need more?
539 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.930 (CNY5.5709) |
| 50+ | CNY4.130 (CNY4.6669) |
| 100+ | CNY3.940 (CNY4.4522) |
| 250+ | CNY3.750 (CNY4.2375) |
| 500+ | CNY3.560 (CNY4.0228) |
| 1000+ | CNY3.410 (CNY3.8533) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.93 (CNY5.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNJ28KA0202H--Copy
Manufacturer Standard Lead Time44 weeks
Order Code1672396
Product RangeNJ28 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)2kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 3%
Product RangeNJ28 Series
NTC MountingThrough Hole
B-Constant3625K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)8s
Probe Material-
Probe Diameter-
Lead Length32mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (10-Jun-2022)
Product Overview
The NJ28KA0202H-- is a NTC Accurate Thermistor. High precision resistance and an outstanding ability to reproduce the sensibility index B, make these ranges of products the types of thermistors ideal for temperature measurement applications. Leaded or unleaded, these small size and rapid response time thermistors are able to meet the most accurate requirements.
- Coated chip with phenolic resin + varnish + tinned copper wires finish
- 8s Thermal time constant
- -55 to 150°C Operating temperature
Applications
Industrial
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Product Range
NJ28 Series
B-Constant
3625K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
8s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance (25°C)
2kohm
Resistance Tolerance (25°C)
± 3%
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
32mm
Operating Temperature Max
150°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000154
