Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoNI24MA0302F--Copy
Manufacturer Standard Lead Time44 weeks
Order Code1672391
Product RangeNI24 Series
Your Part Number
938 In Stock
Need more?
938 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.240 (CNY12.7012) |
| 50+ | CNY9.000 (CNY10.170) |
| 100+ | CNY8.230 (CNY9.2999) |
| 250+ | CNY7.640 (CNY8.6332) |
| 500+ | CNY7.130 (CNY8.0569) |
| 1000+ | CNY6.760 (CNY7.6388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.24 (CNY12.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNI24MA0302F--Copy
Manufacturer Standard Lead Time44 weeks
Order Code1672391
Product RangeNI24 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)3kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 1%
Product RangeNI24 Series
NTC MountingThrough Hole
B-Constant3960K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)16s
Probe Material-
Probe Diameter-
Lead Length32mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Product Range
NI24 Series
B-Constant
3960K
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
16s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance (25°C)
3kohm
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Through Hole
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
32mm
Operating Temperature Max
150°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
