Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06035G104ZAT2A SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0603 [1608 Metric], -20%, +80%, Y5V](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06035G104ZAT2ACopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel3297789
Re-Reel2332660RL
Cut Tape2332660
Also Known AsKGM15AV51H104ZT
Your Part Number
7,716 In Stock
20,000 more incoming. You can reserve stock now
230 Delivery in 3-4 Business Days(SG stock)
7,486 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.523 | CNY5.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.523 (CNY0.591) |
| 100+ | CNY0.315 (CNY0.356) |
| 500+ | CNY0.233 (CNY0.2633) |
| 1000+ | CNY0.208 (CNY0.235) |
| 2000+ | CNY0.204 (CNY0.2305) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.200 (CNY0.226) |
| 20000+ | CNY0.176 (CNY0.1989) |
| 40000+ | CNY0.173 (CNY0.1955) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06035G104ZAT2ACopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel3297789
Re-Reel2332660RL
Cut Tape2332660
Also Known AsKGM15AV51H104ZT
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Product Range-
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
Y5V
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
-20%, +80%
Product Range
-
Product Width
0.85mm
Operating Temperature Min
-30°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 06035G104ZAT2A
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
