![KYOCERA AVX 06033G104ZAT2A SMD Multilayer Ceramic Capacitor, 0.1 µF, 25 V, 0603 [1608 Metric], -20%, +80%, Y5V](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
64,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.253 | CNY2.53 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.253 (CNY0.2859) |
| 100+ | CNY0.146 (CNY0.165) |
| 500+ | CNY0.108 (CNY0.122) |
| 1000+ | CNY0.086 (CNY0.0972) |
| 2000+ | CNY0.070 (CNY0.0791) |
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.055 (CNY0.0622) |
| 20000+ | CNY0.047 (CNY0.0531) |
| 40000+ | CNY0.040 (CNY0.0452) |
Product Information
Product Overview
The 06033G104ZAT2A is a Multilayer Ceramic Capacitor with Ni/Sn-plated termination, Y5V dielectric and 0603 case. A multilayer ceramic (MLC) capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of the ceramic dielectric. Y5V formulations are for general-purpose use in a limited temperature range. This characteristics make Y5V ideal for decoupling applications within limited temperature range.
- Reflow/wave soldering
- EIA 0201, 0402, 0603, 0805, 1206, 1210 case sizes available
- Rated DC voltage of 6.3V, 10V, 16V, 25V, 50V
- +80/-20% tolerance
- Nickel (Ni) and tin (Sn) plated terminations
- Load life of 1000h at 85˚C
- Operating temperature range from -30˚C to 85˚C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
0.1µF
0603 [1608 Metric]
Y5V
1.6mm
SMD
85°C
MSL 1 - Unlimited
25V
-20%, +80%
-
0.85mm
-30°C
-
No SVHC (04-Feb-2026)
Alternatives for 06033G104ZAT2A
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
