Print Page
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.220 (CNY80.4786) |
| 5+ | CNY66.380 (CNY75.0094) |
| 10+ | CNY61.530 (CNY69.5289) |
| 20+ | CNY60.300 (CNY68.139) |
| 50+ | CNY59.070 (CNY66.7491) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.22 (CNY80.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The QS series snap-in panel-mount LED Indicator available in red, green, yellow, blue, orange, white (clear) colours. It is offers solder lug/Faston, 6mm (2 x 0.5mm), 8, 10, 12mm (2.8 x 0.8mm) or wires (200mm standard length) terminations. Standard wire length is 200mm, red wire denotes anode (+), black wire denotes cathode (-) (6mm and 8mm use 24AWG, 10mm and 12mm use 22AWG). Bicolour LEDs, by connecting the gold Faston (+) one colour is produced, by reversing the supply voltage another colour is produced - Bicolour are available up to 28VDC (AC products not available).
- Front panel snap-in mounting requires no additional hardware
- Coloured diffused flat lenses
- Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
- Bicolour LED option
- UL496 recognised component
- Gold Faston terminal denotes anode (+), silver terminal denotes cathode (-)
- All 110VAC and 220VAC LED indicators will be supplied with high brightness LEDs
- Resistor-less versions (02)
- Flashing LEDs are available as a special option
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Green
Mounting Hole Dia
8mm
Luminous Intensity
1.2cd
Product Range
QS
Operating Voltage
220VAC
Forward Current If
3mA
IP / NEMA Rating
Not Rated
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897

