Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.950 (CNY98.2535) |
| 5+ | CNY70.740 (CNY79.9362) |
| 10+ | CNY54.520 (CNY61.6076) |
| 20+ | CNY53.430 (CNY60.3759) |
| 50+ | CNY52.340 (CNY59.1442) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.95 (CNY98.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The QS121XXHY110 from APEM is a QS series snap-in panel mount LED indicator available with polycarbonate (UL94V-0) lens and body moulding. This indicator with coloured diffused flat lens for typical replacement of filament and neon indicators. Typically used at catering equipment, fire alarm panels, power distribution sockets, battery chargers / power supplies, domestic and commercial white goods.
- Operating voltage range from 99 to 110VAC and 6mA operating current
- 12mm mounting hole (cut-out) size, front panel snap-in mounting requires no additional hardware
- Solder lug/ fastons (2.8 x 0.8mm) terminal
- Fixed light illumination
- 380mcd high brightness LED intensity
- UL496 recognised component
- Operating temperature range from -30° to +85°C
- Viewing angle is 40°, life expectancy is 100000 hours
- Max reverse voltage is 5V, forward voltage is 2V
- High brightness yellow LED colour
Applications
Signalling
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
12mm
Luminous Intensity
380mcd
Product Range
QS
Operating Voltage
110VAC
Forward Current If
6mA
IP / NEMA Rating
Not Rated
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003616

