Print Page
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY189.750 (CNY214.4175) |
| 5+ | CNY188.000 (CNY212.440) |
| 10+ | CNY186.250 (CNY210.4625) |
| 20+ | CNY184.500 (CNY208.485) |
| 50+ | CNY182.750 (CNY206.5075) |
Price for:Each
Minimum: 1
Multiple: 1
CNY189.75 (CNY214.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoJD9S126WCopy
Manufacturer Standard Lead Time27 weeks
Order Code1857121
Product RangeJD Series
Technical Datasheet
Switch Operation-
Contact ConfigurationSPCO
Product RangeJD Series
No. of Switch Positions2 Position
Switch TerminalsWire Leaded
Contact Current Max4A
Contact Voltage AC Nom250V
Contact Voltage DC Nom28V
Angle of Throw90°
Product Overview
The JD9S126W is a Key Switch with 90° indexing lock configuration. It has nickel-plated brass single bitted keys, gold-plated super hard copper alloy contacts and nickel-plated zinc alloy die-casted lock housing.
- nickel-plated zinc alloy die-casted 4-disc tumbler construction
- <lt/>10mΩ contact resistance
- 10⁹Ω Minimum insulation resistance
- 1000VRMS Minimum dielectric strength at sea level
Applications
Industrial
Technical Specifications
Switch Operation
-
Product Range
JD Series
Switch Terminals
Wire Leaded
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
SPCO
No. of Switch Positions
2 Position
Contact Current Max
4A
Contact Voltage DC Nom
28V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03

