Print Page
Image is for illustrative purposes only. Please refer to product description.
![AMS OSRAM GROUP LY Q396-P1Q2-36 LED, InGaAlP, Yellow, SMD, 0603 [1608 Metric], 10 mA, 2.3 V, 589 nm](https://www.element14.cn/productimages/standard/en_GB/4308399-40.jpg)
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY Q396-P1Q2-36Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4308404RL
Cut Tape4308404
Product RangeChip LED 0603 Series
Also Known AsLY Q396-P1Q2-36-0-10-R18, Q65111A3365
Your Part Number
6,150 In Stock
Need more?
6,150 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.490 | CNY7.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.490 (CNY1.6837) |
| 10+ | CNY0.993 (CNY1.1221) |
| 25+ | CNY0.930 (CNY1.0509) |
| 50+ | CNY0.866 (CNY0.9786) |
| 100+ | CNY0.723 (CNY0.817) |
| 150+ | CNY0.709 (CNY0.8012) |
| 200+ | CNY0.695 (CNY0.7854) |
| 250+ | CNY0.680 (CNY0.7684) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY Q396-P1Q2-36Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4308404RL
Cut Tape4308404
Product RangeChip LED 0603 Series
Also Known AsLY Q396-P1Q2-36-0-10-R18, Q65111A3365
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If10mA
Forward Voltage2.3V
Wavelength Typ589nm
Luminous Intensity112mcd
Viewing Angle150°
Lens ShapeRectangular
Product RangeChip LED 0603 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LY Q396-P1Q2-36 is a yellow colour chip LED. Applications include access control and security, ambient lighting, appliances and tools, digital diagnostic devices, display backlighting, factory automation, home and building automation, material processing, projection and display, robotics, smart surface, vital sign monitoring.
- SMT package 0603, colourless diffused resin
- Volume emitter (InGaAlP) chip technology
- 150° (horizontal = 0°), 120° (vertical = 90°) typical radiation
- 3B corrosion robustness class
- ESD: 1kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM)
- 45 to 112mcd luminous intensity (IF = 10mA)
- Operating temperature range from -30°C to 85°C
- Forward current is 20mA max at TA = 25°C
- Dominant wavelength is 589nm typ IF = 10mA; TA = 25°C
- Forward voltage is 2.3V max at IF = 10mA; TA = 25°C
Technical Specifications
LED Colour
Yellow
LED Case Size
0603 [1608 Metric]
Forward Voltage
2.3V
Luminous Intensity
112mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
10mA
Wavelength Typ
589nm
Viewing Angle
150°
Product Range
Chip LED 0603 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001