Print Page
Image is for illustrative purposes only. Please refer to product description.
![AMS OSRAM GROUP LY L29K-H1K2-26 LED, InGaAlP, Yellow, SMD, 0603 [1608 Metric], 2 mA, 1.8 V, 587 nm](https://www.element14.cn/productimages/standard/en_GB/4308409-40.jpg)
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY L29K-H1K2-26Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4308401RL
Cut Tape4308401
Product RangeSMARTLED 0603 Series
Also Known AsLY L29K-H1K2-26-0-2-R18-Z, Q65110A1766
Your Part Number
1,295 In Stock
Need more?
1,295 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.180 | CNY10.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.180 (CNY2.4634) |
| 10+ | CNY1.060 (CNY1.1978) |
| 25+ | CNY1.020 (CNY1.1526) |
| 50+ | CNY0.972 (CNY1.0984) |
| 100+ | CNY0.928 (CNY1.0486) |
| 150+ | CNY0.910 (CNY1.0283) |
| 200+ | CNY0.891 (CNY1.0068) |
| 250+ | CNY0.873 (CNY0.9865) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY L29K-H1K2-26Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4308401RL
Cut Tape4308401
Product RangeSMARTLED 0603 Series
Also Known AsLY L29K-H1K2-26-0-2-R18-Z, Q65110A1766
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ587nm
Luminous Intensity11.2mcd
Viewing Angle160°
Lens ShapeRectangular
Product RangeSMARTLED 0603 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Yellow
LED Case Size
0603 [1608 Metric]
Forward Voltage
1.8V
Luminous Intensity
11.2mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
587nm
Viewing Angle
160°
Product Range
SMARTLED 0603 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001