Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY L296-Q2R2-26Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel1226427RL
Cut Tape1226427
Also Known AsLY L296-Q2R2-26-0-20-R18-Z, Q65110A1762
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.370 | CNY16.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.370 (CNY3.8081) |
| 10+ | CNY2.200 (CNY2.486) |
| 25+ | CNY1.960 (CNY2.2148) |
| 50+ | CNY1.720 (CNY1.9436) |
| 100+ | CNY1.470 (CNY1.6611) |
| 150+ | CNY1.450 (CNY1.6385) |
| 200+ | CNY1.420 (CNY1.6046) |
| 250+ | CNY1.390 (CNY1.5707) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY L296-Q2R2-26Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel1226427RL
Cut Tape1226427
Also Known AsLY L296-Q2R2-26-0-20-R18-Z, Q65110A1762
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage2V
Wavelength Typ591nm
Luminous Intensity180mcd
Viewing Angle160°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LYL296-Q2R2-26-Z is a SmartLED SMD LED with rectangular-shaped lens. It is suitable for LCD backlighting, toys, outdoor displays, signal and symbol luminary.
- InGaAlP technology
- 11lm/W Optical efficiency
- 2kV ESD-withstand voltage
- 110°C Junction temperature
- 12V Reverse voltage
Applications
Signalling, Commercial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Yellow
LED Case Size
0603
Forward Voltage
2V
Luminous Intensity
180mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
591nm
Viewing Angle
160°
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001