Print Page
Image is for illustrative purposes only. Please refer to product description.
![AMS OSRAM GROUP LT Q99G.01-R2T1-25-1 LED, True Green, SMD, 0603 [1608 Metric], 5 mA, 2.9 V, 528 nm](https://www.element14.cn/productimages/standard/en_GB/4263628-40.jpg)
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLT Q99G.01-R2T1-25-1Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4263628RL
Cut Tape4263628
Also Known AsLT Q99G.01-R2T1-25-1-5-R18, Q65113A5257
Your Part Number
36 In Stock
8,000 more incoming. You can reserve stock now
36 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.110 | CNY10.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.110 (CNY2.3843) |
| 10+ | CNY1.180 (CNY1.3334) |
| 25+ | CNY0.999 (CNY1.1289) |
| 50+ | CNY0.818 (CNY0.9243) |
| 100+ | CNY0.636 (CNY0.7187) |
| 150+ | CNY0.624 (CNY0.7051) |
| 200+ | CNY0.611 (CNY0.6904) |
| 250+ | CNY0.598 (CNY0.6757) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLT Q99G.01-R2T1-25-1Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4263628RL
Cut Tape4263628
Also Known AsLT Q99G.01-R2T1-25-1-5-R18, Q65113A5257
Technical Datasheet
LED ColourTrue Green
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If5mA
Forward Voltage2.9V
Wavelength Typ528nm
Luminous Intensity355mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
True Green
LED Case Size
0603 [1608 Metric]
Forward Voltage
2.9V
Luminous Intensity
355mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
5mA
Wavelength Typ
528nm
Viewing Angle
140°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001