Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS Q976-NR-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel1226390RL
Cut Tape1226390
Product RangeSMD Red LED
Also Known AsLS Q976-NR-1-0-20-R18, Q62702P5187
Your Part Number
31,790 In Stock
Need more?
1,647 Next business day delivery available(Shanghai stock)
30,143 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.880 | CNY9.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.880 (CNY2.1244) |
| 10+ | CNY0.995 (CNY1.1244) |
| 25+ | CNY0.846 (CNY0.956) |
| 50+ | CNY0.696 (CNY0.7865) |
| 100+ | CNY0.546 (CNY0.617) |
| 150+ | CNY0.536 (CNY0.6057) |
| 200+ | CNY0.525 (CNY0.5933) |
| 250+ | CNY0.514 (CNY0.5808) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS Q976-NR-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel1226390RL
Cut Tape1226390
Product RangeSMD Red LED
Also Known AsLS Q976-NR-1-0-20-R18, Q62702P5187
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0.8mm x 1.6 mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ633nm
Luminous Intensity180mcd
Viewing Angle160°
Lens ShapeRectangular
Product RangeSMD Red LED
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LSQ976-Z from Osram is a surface mount diffused resin super red LED made of InGaAlP material. This LED is widely used at signal and symbol luminaire, marker lights (e.g. steps, exit ways, etc.) outdoor displays and flat backlighting such as LCD, cellular phones, switches and displays.
- Standard 0603 package
- Viewing angle is 160°
- Maximum luminous intensity of 180mcd at 20mA
- Forward voltage is 2.V
- Forward current (If) is 20mA
- Dominant wavelength is 605nm at IF=20mA
- Wavelength at peak emission is 610nm at IF=20mA
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Red
LED Case Size
0.8mm x 1.6 mm
Forward Voltage
2V
Luminous Intensity
180mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
633nm
Viewing Angle
160°
Product Range
SMD Red LED
MSL
MSL 2 - 1 year
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001