Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS M676-P2S1-1-ZCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4308394RL
Cut Tape4308394
Product RangeMini TOPLED Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.350 | CNY21.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.350 (CNY4.9155) |
| 10+ | CNY2.330 (CNY2.6329) |
| 25+ | CNY1.920 (CNY2.1696) |
| 50+ | CNY1.510 (CNY1.7063) |
| 100+ | CNY1.090 (CNY1.2317) |
| 150+ | CNY1.070 (CNY1.2091) |
| 200+ | CNY1.050 (CNY1.1865) |
| 250+ | CNY1.030 (CNY1.1639) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS M676-P2S1-1-ZCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4308394RL
Cut Tape4308394
Product RangeMini TOPLED Series
Technical Datasheet
LED ColourSuper Red
LED MountingSMD
LED Case Size2.2mm x 1.4mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ630nm
Luminous Intensity224mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeMini TOPLED Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Super Red
LED Case Size
2.2mm x 1.4mm
Forward Voltage
2V
Luminous Intensity
224mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
120°
Product Range
Mini TOPLED Series
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001