Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS L29K-H1J2-1Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2630066RL
Cut Tape2630066
Product RangeSMARTLED 0603 Series
Also Known AsLS L29K-H1J2-1-0-2-R18-Z, Q65110A1756
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.000 | CNY10.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.000 (CNY2.260) |
| 50+ | CNY1.350 (CNY1.5255) |
| 250+ | CNY0.928 (CNY1.0486) |
| 1000+ | CNY0.793 (CNY0.8961) |
| 3000+ | CNY0.703 (CNY0.7944) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS L29K-H1J2-1Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2630066RL
Cut Tape2630066
Product RangeSMARTLED 0603 Series
Also Known AsLS L29K-H1J2-1-0-2-R18-Z, Q65110A1756
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0603
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ630nm
Luminous Intensity7.1mcd
Viewing Angle160°
Lens ShapeRectangular
Product RangeSMARTLED 0603 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LS L29K-H1J2-1 is a SMARTLED® 0603 LED. Its unique features are due to setting new standards in product development and design, opening up new applications on a new scale. Applications include access control and security, appliances and tools, factory automation, home and building automation, material processing, projection and display, robotics. The product qualification test plan is based on the guidelines of AEC-Q101-REV-C, and stress test qualification for automotive grade discrete semiconductors.
- Volume emitter (InGaAlP) chip technology
- 150° typical radiation
- 5 lm/W optical efficacy
- ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2) qualified
- 2.80 to 7.10mcd luminous intensity (IF = 2mA)
- Operating temperature range from -40°C to 100°C
- Forward current is 20mA max at TA = 25°C
- Peak wavelength is 643nm typ at IF = 2mA, TA = 25°C
- Forward voltage is 1.80V typ at IF = 2mA, TA = 25°C
- Temperature coefficient of peak wavelength is 0.14nm/K typ at -10°C ≤ T ≤ 100°C
Technical Specifications
LED Colour
Red
LED Case Size
0603
Forward Voltage
1.8V
Luminous Intensity
7.1mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
630nm
Viewing Angle
160°
Product Range
SMARTLED 0603 Series
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003084