Print Page
Image is for illustrative purposes only. Please refer to product description.
![AMS OSRAM GROUP LO Q976-PS-25 LED, InGaAlP, Orange, SMD, 0603 [1608 Metric], 20 mA, 2 V, 605 nm](https://www.element14.cn/productimages/standard/en_GB/4308379-40.jpg)
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLO Q976-PS-25Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4308389RL
Cut Tape4308389
Product RangeChip LED 0603 Series
Also Known AsLO Q976-PS-25-0-20-R18, Q62702P5188
Your Part Number
3,520 In Stock
Need more?
3,520 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.060 | CNY5.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.060 (CNY1.1978) |
| 10+ | CNY0.726 (CNY0.8204) |
| 25+ | CNY0.654 (CNY0.739) |
| 50+ | CNY0.582 (CNY0.6577) |
| 100+ | CNY0.509 (CNY0.5752) |
| 150+ | CNY0.499 (CNY0.5639) |
| 200+ | CNY0.489 (CNY0.5526) |
| 250+ | CNY0.479 (CNY0.5413) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLO Q976-PS-25Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4308389RL
Cut Tape4308389
Product RangeChip LED 0603 Series
Also Known AsLO Q976-PS-25-0-20-R18, Q62702P5188
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ605nm
Luminous Intensity280mcd
Viewing Angle160°
Lens ShapeRectangular
Product RangeChip LED 0603 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LO Q976-PS-25 is a 0603 size chip LED in a SMT package. Typical applications include electronic equipment, white goods and gaming, amusement, gambling.
- Colourless diffused resin
- InGaAlP chip technology
- Typical radiation: 150°
- Colour = 605nm (orange)
- Optical efficacy of 7lm/W
- Corrosion robustness class: 3B
- Operating temperature range from -30°C to 85°C
- Surge current of 100mA(t ≤ 10µs, D = 0.1, TA = 25°C)
- Reverse voltage of 12V
- Forward voltage of 2.40V(max), reverse current of 0.01µA(max)
Technical Specifications
LED Colour
Orange
LED Case Size
0603 [1608 Metric]
Forward Voltage
2V
Luminous Intensity
280mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
605nm
Viewing Angle
160°
Product Range
Chip LED 0603 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361