Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLG M67K-H1J2-24-ZCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4308385RL
Cut Tape4308385
Product RangeMini TOPLED Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.360 | CNY3.36 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.360 (CNY3.7968) |
| 10+ | CNY2.220 (CNY2.5086) |
| 25+ | CNY1.980 (CNY2.2374) |
| 50+ | CNY1.740 (CNY1.9662) |
| 100+ | CNY1.490 (CNY1.6837) |
| 150+ | CNY1.470 (CNY1.6611) |
| 200+ | CNY1.440 (CNY1.6272) |
| 250+ | CNY1.410 (CNY1.5933) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLG M67K-H1J2-24-ZCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4308385RL
Cut Tape4308385
Product RangeMini TOPLED Series
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size2.2mm x 1.4mm
Forward Current If2mA
Forward Voltage1.9V
Wavelength Typ570nm
Luminous Intensity7.1mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeMini TOPLED Series
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Product Overview
LG M67K-H1J2-24-Z is a Mini TOPLED® LED. Applications include ambient lighting, display backlighting, factory automation, functional illumination, home and building automation, projection and display, robotics.
- White SMT package, colourless clear resin
- Volume emitter (InGaAlP) chip technology
- 3B corrosion robustness class
- ESD: 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- Green LED colour
- 1.9V forward voltage
- 7.1mcd luminous intensity
- 2mA forward current, 570nm typ wavelength
- 120° viewing angle
Technical Specifications
LED Colour
Green
LED Case Size
2.2mm x 1.4mm
Forward Voltage
1.9V
Luminous Intensity
7.1mcd
Lens Shape
Rectangular
Automotive Qualification Standard
AEC-Q102
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
570nm
Viewing Angle
120°
Product Range
Mini TOPLED Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001