Print Page
Image is for illustrative purposes only. Please refer to product description.
![AMS OSRAM GROUP LB Q99G.01-P1R1-35-1 LED, Blue, SMD, 0603 [1608 Metric], 5 mA, 2.85 V, 470 nm](https://www.element14.cn/productimages/standard/en_GB/4263627-40.jpg)
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLB Q99G.01-P1R1-35-1Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4263627RL
Cut Tape4263627
Also Known AsLB Q99G.01-P1R1-35-1-5-R18, Q65113A5255
Your Part Number
2,184 In Stock
Need more?
10 Next business day delivery available(Shanghai stock)
2,174 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.030 | CNY10.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.030 (CNY2.2939) |
| 10+ | CNY1.090 (CNY1.2317) |
| 25+ | CNY0.924 (CNY1.0441) |
| 50+ | CNY0.758 (CNY0.8565) |
| 100+ | CNY0.591 (CNY0.6678) |
| 150+ | CNY0.580 (CNY0.6554) |
| 200+ | CNY0.568 (CNY0.6418) |
| 250+ | CNY0.556 (CNY0.6283) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLB Q99G.01-P1R1-35-1Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4263627RL
Cut Tape4263627
Also Known AsLB Q99G.01-P1R1-35-1-5-R18, Q65113A5255
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If5mA
Forward Voltage2.85V
Wavelength Typ470nm
Luminous Intensity140mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Blue
LED Case Size
0603 [1608 Metric]
Forward Voltage
2.85V
Luminous Intensity
140mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
5mA
Wavelength Typ
470nm
Viewing Angle
140°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001