Print Page
Image is for illustrative purposes only. Please refer to product description.
![AMS OSRAM GROUP LB Q39G-N1OO-35-1 LED, InGaN on Sapphire, Blue, SMD, 0603 [1608 Metric], 5 mA, 2.85 V, 470 nm](https://www.element14.cn/productimages/standard/en_GB/4308399-40.jpg)
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLB Q39G-N1OO-35-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4308381RL
Cut Tape4308381
Product RangeChip LED 0603 Series
Also Known AsLB Q39G-N1OO-35-1-5-R18, Q65110A7940
Your Part Number
74 In Stock
Need more?
73 Next business day delivery available(Shanghai stock)
1 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.790 | CNY8.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.790 (CNY2.0227) |
| 10+ | CNY1.200 (CNY1.356) |
| 25+ | CNY1.120 (CNY1.2656) |
| 50+ | CNY1.040 (CNY1.1752) |
| 100+ | CNY0.867 (CNY0.9797) |
| 150+ | CNY0.850 (CNY0.9605) |
| 200+ | CNY0.833 (CNY0.9413) |
| 250+ | CNY0.815 (CNY0.921) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLB Q39G-N1OO-35-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4308381RL
Cut Tape4308381
Product RangeChip LED 0603 Series
Also Known AsLB Q39G-N1OO-35-1-5-R18, Q65110A7940
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If5mA
Forward Voltage2.85V
Wavelength Typ470nm
Luminous Intensity28mcd
Viewing Angle170°
Lens ShapeRectangular
Product RangeChip LED 0603 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LB Q39G-N1OO-35-1 is a chip LED. Applications include access control and security, ambient lighting, appliances and tools, digital diagnostic devices, display backlighting, factory automation, home and building automation, material processing, projection and display, robotics, smart surface, vital sign monitoring.
- SMT package 0603, colourless diffused resin
- Volume emitter on sapphire (AlInGaN) chip technology
- 170° (horizontal = 0°), 130° (vertical = 90°) typical radiation
- 3B corrosion robustness class
- ESD: 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM)
- ≥ 28.0mcd luminous intensity (IF = 5mA)
- Operating temperature range from -30°C to 85°C
- Forward current is 15mA max at TA = 25°C
- Peak wavelength is 465nm typ IF = 5mA; TA = 25°C
- Forward voltage is 2.85V typ at IF = 5mA; TA = 25°C
Technical Specifications
LED Colour
Blue
LED Case Size
0603 [1608 Metric]
Forward Voltage
2.85V
Luminous Intensity
28mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
5mA
Wavelength Typ
470nm
Viewing Angle
170°
Product Range
Chip LED 0603 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001