Print Page
Image is for illustrative purposes only. Please refer to product description.
![AMS OSRAM GROUP KY EELP41.22 LED, InGaAlP, Yellow, SMD, 0603 [1608 Metric], 20 mA, 2 V, 589 nm](https://www.element14.cn/productimages/standard/en_GB/4540820-40.jpg)
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKY EELP41.22Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4540820RL
Cut Tape4540820
Product RangeSMARTLED 0603 Series
Also Known AsKY EELP41.22 Q2T1-36-A8J8-020-R18, Q65113A7465
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.110 | CNY10.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.110 (CNY2.3843) |
| 10+ | CNY1.150 (CNY1.2995) |
| 25+ | CNY0.974 (CNY1.1006) |
| 50+ | CNY0.798 (CNY0.9017) |
| 100+ | CNY0.622 (CNY0.7029) |
| 150+ | CNY0.610 (CNY0.6893) |
| 200+ | CNY0.598 (CNY0.6757) |
| 250+ | CNY0.585 (CNY0.661) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKY EELP41.22Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4540820RL
Cut Tape4540820
Product RangeSMARTLED 0603 Series
Also Known AsKY EELP41.22 Q2T1-36-A8J8-020-R18, Q65113A7465
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ589nm
Luminous Intensity355mcd
Viewing Angle130°
Lens ShapeRectangular
Product RangeSMARTLED 0603 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Yellow
LED Case Size
0603 [1608 Metric]
Forward Voltage
2V
Luminous Intensity
355mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
589nm
Viewing Angle
130°
Product Range
SMARTLED 0603 Series
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001