Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKY DELPS1.22-UGVI-36-J3S5Copy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2981657RL
Cut Tape2981657
Product RangeTOPLED E1608
Also Known AsKY DELPS1.22-UGVI-36-J3S5-20-S, Q65112A4009
Your Part Number
1,646 In Stock
Need more?
1,646 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.180 | CNY10.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.180 (CNY2.4634) |
| 10+ | CNY0.950 (CNY1.0735) |
| 25+ | CNY0.915 (CNY1.0339) |
| 50+ | CNY0.880 (CNY0.9944) |
| 100+ | CNY0.845 (CNY0.9548) |
| 150+ | CNY0.829 (CNY0.9368) |
| 200+ | CNY0.812 (CNY0.9176) |
| 250+ | CNY0.795 (CNY0.8984) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKY DELPS1.22-UGVI-36-J3S5Copy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2981657RL
Cut Tape2981657
Product RangeTOPLED E1608
Also Known AsKY DELPS1.22-UGVI-36-J3S5-20-S, Q65112A4009
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size1.6mm x 0.8mm
Forward Current If20mA
Forward Voltage2.3V
Wavelength Typ589nm
Luminous Intensity1.12cd
Viewing Angle120°
Lens ShapeRectangular
Product RangeTOPLED E1608
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Yellow
LED Case Size
1.6mm x 0.8mm
Forward Voltage
2.3V
Luminous Intensity
1.12cd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
589nm
Viewing Angle
120°
Product Range
TOPLED E1608
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002